TE Connectivity, DuraSeal Insulated Ring Terminal, 6mm Stud Size, 3mm² to 6mm² Wire Size, Yellow

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-5983
Mfr. Part No.:
899003-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DuraSeal

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

6mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
MX