TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS Stock No.:
- 680-5643
- Distrelec Article No.:
- 304-47-267
- Mfr. Part No.:
- 323914
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£19.00
(exc. VAT)
£23.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 16 June 2026
- Plus 1,000 unit(s) shipping from 05 November 2026
- Plus 2,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.38 | £19.00 |
| 250 - 1200 | £0.312 | £15.60 |
| 1250 + | £0.281 | £14.05 |
*price indicative
- RS Stock No.:
- 680-5643
- Distrelec Article No.:
- 304-47-267
- Mfr. Part No.:
- 323914
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 12.7mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 16.41mm | |
| Stud Size | M2.5 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 0.3mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 12.7mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 16.41mm | ||
Stud Size M2.5 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 0.3mm² | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 1.68 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
