TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- RS Stock No.:
- 680-5520P
- Mfr. Part No.:
- 151439
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied in a box)*
£333.50
(exc. VAT)
£400.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 850 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 250 + | £1.334 |
*price indicative
- RS Stock No.:
- 680-5520P
- Mfr. Part No.:
- 151439
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 3.68mm | |
| Outer Ring Diameter | 7.14mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Overall Length | 19.98mm | |
| Stud Size | M3.5 | |
| Colour | Black | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 3.68mm | ||
Outer Ring Diameter 7.14mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 24AWG | ||
Overall Length 19.98mm | ||
Stud Size M3.5 | ||
Colour Black | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Operating Temperature 105°C | ||
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
