TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£12.50

(exc. VAT)

£15.00

(inc. VAT)

RS Stock No.:
669-2267
Mfr. Part No.:
52273-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

26AWG

Stud Size

M2.5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Overall Length

18.64mm

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy