TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
669-1936
Mfr. Part No.:
32952
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M5

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.74mm

COO (Country of Origin):
US