Molex, 19221 Uninsulated Ring Terminal, M6 Stud Size 6 AWG Wire Size, Grey
- RS Stock No.:
- 287-2265
- Distrelec Article No.:
- 304-34-540
- Mfr. Part No.:
- 192210495
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.35
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 695 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.87 | £4.35 |
| 25 - 95 | £0.834 | £4.17 |
| 100 + | £0.80 | £4.00 |
*price indicative
- RS Stock No.:
- 287-2265
- Distrelec Article No.:
- 304-34-540
- Mfr. Part No.:
- 192210495
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7.06mm | |
| Outer Ring Diameter | 11.13mm | |
| Maximum Wire Size AWG | 6AWG | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7.06mm | ||
Outer Ring Diameter 11.13mm | ||
Maximum Wire Size AWG 6AWG | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | ||
- COO (Country of Origin):
- US
The Molex Compression Style Ring Tongue Terminal for 6 AWG Wire is a reliable and durable solution for electrical connections. The terminal is designed to provide a secure and efficient connection for various applications. With a plated finish and a stud size of 1/4 inch (M6), this terminal ensures excellent conductivity and resistance to corrosion. Its heavy-duty construction makes it suitable for demanding environments. Whether used in automotive, industrial, or other electrical projects, this compression style ring terminal offers superior performance and longevity.
Compression style for a secure and efficient connection
Plated finish for excellent conductivity and corrosion resistance
Heavy-duty construction for durability in demanding environments
Reliable and long-lasting performance
Suitable for various applications
Related links
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Klauke Uninsulated Ring Terminal Grey
- RS PRO M6 Stud Size 6 AWG Wire Size, Grey
- RS PRO M6 Stud Size 6 AWG 6 AWG Wire Size, Grey
