TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.06

(exc. VAT)

£4.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,400 unit(s) ready to ship
  • Plus 1,770 unit(s) ready to ship from another location
  • Plus 18,000 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.406£4.06
50 - 240£0.371£3.71
250 +£0.337£3.37

*price indicative

RS Stock No.:
224-9926
Mfr. Part No.:
322798
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

STRATO-THERM

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

7.14mm

Inner Ring Diameter

4.34mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

14.58mm

Stud Size

M4

Contact Plating

Nickel

Contact Material

Copper

Thickness

0.79mm

Standards/Approvals

No

Maximum Operating Temperature

343°C

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy