TE Connectivity, STRATO-THERM Insulated Ring Terminal, 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
- RS Stock No.:
- 217-5384
- Mfr. Part No.:
- 1577633-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.46
(exc. VAT)
£7.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 302 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.23 | £6.46 |
| 20 - 48 | £3.07 | £6.14 |
| 50 - 98 | £2.985 | £5.97 |
| 100 - 198 | £2.91 | £5.82 |
| 200 + | £2.835 | £5.67 |
*price indicative
- RS Stock No.:
- 217-5384
- Mfr. Part No.:
- 1577633-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Insulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 22.43mm | |
| Stud Size | 10 | |
| Colour | Brown | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 260°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Insulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 22.43mm | ||
Stud Size 10 | ||
Colour Brown | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 260°C | ||
The TE Connectivity Rings & Spades, 18 – 16 AWG Wire Size having ring tongue terminal, with stud diameter of 5 mm.
Ring & Spade Barrel Type - Closed Barrel
Support Style - Non - Insulation Support
Related links
- TE Connectivity 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity 10 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, White
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Grey