TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M10 Stud Size 16 AWG 14 AWG Wire Size, Blue

Bulk discount available

Subtotal (1 pack of 100 units)*

£79.20

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship
  • Plus 700 unit(s) ready to ship from another location
  • Plus 10,500 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100£0.792£79.20
200 - 200£0.768£76.80
300 +£0.745£74.50

*price indicative

RS Stock No.:
214-3733
Mfr. Part No.:
160136
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Inner Ring Diameter

10.5mm

Outer Ring Diameter

16.7mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

32.2mm

Stud Size

M10

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Operating Temperature

105°C

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links