Molex, 19221 Uninsulated Crimp Ring Terminal, M6 Stud Size 6 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.53

(exc. VAT)

£5.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 910 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.453£4.53
100 - 240£0.433£4.33
250 +£0.422£4.22

*price indicative

RS Stock No.:
213-5508
Distrelec Article No.:
304-39-563
Mfr. Part No.:
192210494
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Ring Terminal

Series

19221

Insulation

Uninsulated

Outer Ring Diameter

11.13mm

Inner Ring Diameter

7.06mm

Maximum Wire Size AWG

6AWG

Overall Length

32.54mm

Stud Size

M6

Contact Material

Copper

Contact Plating

Tin

Thickness

1.9mm

Standards/Approvals

UL E32244, CSA LR18689

COO (Country of Origin):
US
The Molex 192210494 is a compression style ring tongue terminal for heavy duty 6 AWG wire. It is unplated. It has a wire size of 10.50 to 16.80 mm square.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy