Molex, 19221 Uninsulated Crimp Ring Terminal, M6 Stud Size 6 AWG Wire Size
- RS Stock No.:
- 213-5506
- Mfr. Part No.:
- 192210494
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£111.75
(exc. VAT)
£134.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.447 | £111.75 |
*price indicative
- RS Stock No.:
- 213-5506
- Mfr. Part No.:
- 192210494
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7.06mm | |
| Outer Ring Diameter | 11.13mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 32.54mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.9mm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7.06mm | ||
Outer Ring Diameter 11.13mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 32.54mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.9mm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 192210494 is a compression style ring tongue terminal for heavy duty 6 AWG wire. It is unplated. It has a wire size of 10.50 to 16.80 mm square.
CSA certified
UL certified
Related links
- Molex M6 Stud Size 6 AWG Wire Size
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M12 Stud Size 6 AWG Wire Size, Silver
- Molex M9 Stud Size 6 AWG Wire Size, Grey
