TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size 2 AWG 2 AWG Wire Size, Red

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-3880
Mfr. Part No.:
324054
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

18.06mm

Inner Ring Diameter

9.91mm

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Overall Length

52.4mm

Stud Size

M10

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

1.45mm

Minimum Wire Size mm²

26.7mm²

Maximum Wire Size mm²

42.4mm²

TE Connectivity TERMINYL Crimp Ring Terminals


TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

TE Connectivity Terminyl Range


Nylon insulation for dielectric strength

Dimples afford maximum contact of barrel and wire

Engineered to withstand extremes of vibration, shock and structural stresses

Standards

MIL-T-7928,Type II, Class 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy