TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 190-3867
- Mfr. Part No.:
- 52936
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-3867
- Mfr. Part No.:
- 52936
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 21.84mm | |
| Stud Size | M4 | |
| Colour | Blue | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 21.84mm | ||
Stud Size M4 | ||
Colour Blue | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
TE Connectivity PIDG Spade Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Designed enables a reliable and uniform crimp
Product Application Information
These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size Yellow
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2 Stud Size 16 AWG 14 AWG Wire Size, Blue
