TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 190-3864
- Mfr. Part No.:
- 2-34150-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5000 units)*
£1,182.34
(exc. VAT)
£1,418.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,182.34 | £0.236 |
*price indicative
- RS Stock No.:
- 190-3864
- Mfr. Part No.:
- 2-34150-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 27.69mm | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 27.69mm | ||
Stud Size M6 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.26mm² | ||
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 2.84 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
