TE Connectivity, TERMINYL Insulated Ring Terminal, M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 190-3855
- Mfr. Part No.:
- 324044
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£3,475.62
(exc. VAT)
£4,170.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,475.62 | £1.738 |
*price indicative
- RS Stock No.:
- 190-3855
- Mfr. Part No.:
- 324044
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 14.91mm | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 39.17mm | |
| Stud Size | M8 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 10.5mm² | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 14.91mm | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 39.17mm | ||
Stud Size M8 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 10.5mm² | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 105°C | ||
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Standards
MIL-T-7928,Type II, Class 2
Related links
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Blue
