TE Connectivity, PIDG, STRATO-THERM Insulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size, Black

Stock information currently inaccessible
RS Stock No.:
190-3848
Mfr. Part No.:
50846
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG, STRATO-THERM

Insulation

Insulated

Insulation Material

PTFE

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M6

Colour

Black

Contact Material

Copper

Contact Plating

Nickel

Overall Length

32.51mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy