TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue

Stock information currently inaccessible
RS Stock No.:
190-3841
Mfr. Part No.:
52042-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.73mm

Outer Ring Diameter

12.7mm

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.77mm²

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

6AWG

Stud Size

M6 (1/4)

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

1.14mm

Overall Length

46.84mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy