TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 pack of 500 units)*

£233.50

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +£0.467£233.50

*price indicative

RS Stock No.:
190-3741
Mfr. Part No.:
34173
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

9.91mm

Outer Ring Diameter

15.06mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

36.09mm

Stud Size

M10

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

No

Maximum Wire Size mm²

6.6mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

2.6mm²

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy