Molex, Avikrimp Insulated Ring Terminal, M3 Stud Size 20 AWG 17 AWG Wire Size, Red
- RS Stock No.:
- 190-3204
- Mfr. Part No.:
- 19324-0002
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
£184.62
(exc. VAT)
£221.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | £184.62 | £0.185 |
| 2 - 4 | £175.39 | £0.175 |
| 5 + | £157.85 | £0.158 |
*price indicative
- RS Stock No.:
- 190-3204
- Mfr. Part No.:
- 19324-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Avikrimp | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 6.45mm | |
| Inner Ring Diameter | 3.29mm | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 17.3mm | |
| Stud Size | M3 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 0.71mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Avikrimp | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 6.45mm | ||
Inner Ring Diameter 3.29mm | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 17.3mm | ||
Stud Size M3 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 0.71mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Molex Avikrimp Series Ring Terminal, Polyamide Insulation Material, 17.3 mm Overall Length - 19324-0002
This ring terminal by Molex is a high-quality product made with copper alloy and featuring insulation for added protection. With inner ring diameter of 3.29mm and tin plating, this ring terminal ensures excellent conductivity and durability for various electrical applications.
Features & Benefits
• Made from high-grade copper alloy for reliable performance
• Insulated with polyamide material for added safety
• Tin plating for enhanced conductivity
• Suitable for wire sizes ranging from 0.5mm² to 1mm²
• Designed with an inner diameter of 3.29mm and outer diameter of 6.45mm
• Features M3 stud size for easy installation
• Overall length of 17.3mm for versatility in applications
Applications
• Ideal for use in automotive electronics
• Can be used for electrical wiring in industrial machinery
• Suitable for circuit board assembly in electronic devices
Will it fit wire sizes other than 0.5mm² to 1mm²?
This ring terminal is specifically designed for wire sizes ranging from 0.5mm² to 1mm² to ensure optimal performance.
Can it be used for outdoor applications?
Yes, the polyamide insulation on this ring terminal makes it suitable for indoor and outdoor use.
Is it compatible with different stud sizes?
This ring terminal comes with M3 stud size, ensuring easy compatibility with various applications.
Related links
- Molex M3 Stud Size 20 AWG 17 AWG Wire Size, Red
- Molex M3 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Yellow
