TE Connectivity Uninsulated Ring Terminal, M5 (#10) Stud Size, 0.5mm² to 1.5mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
190-3125
Mfr. Part No.:
160102-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Uninsulated

Outer Ring Diameter

8.7mm

Inner Ring Diameter

5.2mm

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Stud Size

M5 (#10)

Contact Material

Brass

Contact Plating

Tin

Thickness

0.64mm

Overall Length

20.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy