TE Connectivity, 880642 Uninsulated Ring Terminal, 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- RS Stock No.:
- 190-3122
- Mfr. Part No.:
- 880642-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5000 units)*
£538.88
(exc. VAT)
£646.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £538.88 | £0.108 |
*price indicative
- RS Stock No.:
- 190-3122
- Mfr. Part No.:
- 880642-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 880642 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.1mm | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 13AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 4.3 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 880642 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.1mm | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 17AWG | ||
Overall Length 19.8mm | ||
Stud Size 4.3 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 17 AWG 13 AWG Wire Size, Natural
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.35 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
