TE Connectivity, PIDG Insulated Crimp Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
- RS Stock No.:
- 165-0567
- Mfr. Part No.:
- 324915
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.50
(exc. VAT)
£24.60
(inc. VAT)
- RS Stock No.:
- 165-0567
- Mfr. Part No.:
- 324915
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 26.72mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 26.72mm | ||
- COO (Country of Origin):
- US

