TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 box of 500 units)*

£448.50

(exc. VAT)

£538.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.897£448.50

*price indicative

RS Stock No.:
165-0510
Mfr. Part No.:
2-36161-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

0.375mm

Inner Ring Diameter

0.197mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

29.15mm

Stud Size

M5

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Standards/Approvals

RoHS

Maximum Wire Size mm²

6.6mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

2.6mm²

COO (Country of Origin):
US

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body

• Copper sleeve for improved wire insulation support

• Serrations in wire barrel for maximum contact and tensile strength

• Colour coded sleeves for easy wire size and tooling identification

• Funnelled wire entry for easy wire insertion

• Design enables a reliable and uniform crimp

Applications


These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy