TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue

Subtotal (1 box of 1000 units)*

£240.70

(exc. VAT)

£288.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£240.70£0.241

*price indicative

RS Stock No.:
164-8613
Distrelec Article No.:
304-61-445
Mfr. Part No.:
320561
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

0.145in

Outer Ring Diameter

0.25in

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

17.86mm

Stud Size

M3.5

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.031in

Standards/Approvals

No

Maximum Wire Size mm²

2.6mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

1mm²

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body

• Copper sleeve for improved wire insulation support

• Serrations in wire barrel for maximum contact and tensile strength

• Colour coded sleeves for easy wire size and tooling identification

• Funnelled wire entry for easy wire insertion

• Design enables a reliable and uniform crimp

Applications


These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy