TE Connectivity, PIDG Insulated Crimp Ring Terminal, M3.5 Stud Size, 1.65mm² to 3.45mm² Wire Size, White

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7709
Mfr. Part No.:
152874
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

3.45mm²

Minimum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

Stud Size

M3.5

Colour

White

Contact Plating

Tin

Contact Material

Copper

Overall Length

22mm

Priced to Clear

Yes

COO (Country of Origin):
GB