TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 box of 500 units)*

£170.00

(exc. VAT)

£205.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.34£170.00

*price indicative

RS Stock No.:
164-5819
Mfr. Part No.:
34168
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Outer Ring Diameter

9.52mm

Inner Ring Diameter

3.68mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

27.89mm

Stud Size

M3.5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Standards/Approvals

No

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Operating Temperature

105°C

COO (Country of Origin):
US

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy