TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M8 (5/16) Stud Size, 26.6mm² to 42.4mm² Wire Size, Red
- RS Stock No.:
- 164-4882
- Mfr. Part No.:
- 52044-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-4882
- Mfr. Part No.:
- 52044-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 18.05mm | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size mm² | 26.6mm² | |
| Maximum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Stud Size | M8 (5/16) | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.52mm | |
| Overall Length | 53.06mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 18.05mm | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size mm² 26.6mm² | ||
Maximum Wire Size mm² 42.4mm² | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Stud Size M8 (5/16) | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.52mm | ||
Overall Length 53.06mm | ||
- COO (Country of Origin):
- US
