TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 (3/8) Stud Size, 1.65mm² to 4.17mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-4792
Mfr. Part No.:
34486
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

9.91mm

Outer Ring Diameter

17.45mm

Minimum Wire Size mm²

1.65mm²

Maximum Wire Size mm²

4.17mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

Stud Size

M10 (3/8)

Contact Plating

Tin

Contact Material

Copper

Thickness

0.97mm

Overall Length

28.45mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy