TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.1mm² to 0.4mm² Wire Size
- RS Stock No.:
- 164-4790
- Mfr. Part No.:
- 331401
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-4790
- Mfr. Part No.:
- 331401
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.35mm | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size mm² | 0.4mm² | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Stud Size | M3.5 (#6) | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.46mm | |
| Overall Length | 13.82mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.35mm | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size mm² 0.4mm² | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Stud Size M3.5 (#6) | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.46mm | ||
Overall Length 13.82mm | ||
- COO (Country of Origin):
- US
