TE Connectivity, STRATO-THERM Insulated Ring Terminal, M2.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- RS Stock No.:
- 164-3599
- Mfr. Part No.:
- 321884
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£1,508.61
(exc. VAT)
£1,810.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,508.61 | £1.509 |
*price indicative
- RS Stock No.:
- 164-3599
- Mfr. Part No.:
- 321884
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.02mm | |
| Outer Ring Diameter | 5.54mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 11.4mm | |
| Stud Size | M2.5 | |
| Colour | Orange | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 649°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Insulated | ||
Inner Ring Diameter 3.02mm | ||
Outer Ring Diameter 5.54mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 11.4mm | ||
Stud Size M2.5 | ||
Colour Orange | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 649°C | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel and designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
