TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M5 (#10) Stud Size, 2.6mm² to 6.6mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-3238
Mfr. Part No.:
36271
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Outer Ring Diameter

9.53mm

Inner Ring Diameter

5mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M5 (#10)

Contact Material

Copper

Contact Plating

Tin

Thickness

0.99mm

Overall Length

17.83mm

COO (Country of Origin):
US