TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M3.5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

Stock information currently inaccessible
RS Stock No.:
164-3194
Mfr. Part No.:
2-34144-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

7.14mm

Inner Ring Diameter

3.68mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Overall Length

20.55mm

COO (Country of Origin):
US