TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-3191
Mfr. Part No.:
2-33457-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

5mm

Outer Ring Diameter

9.53mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5

Contact Material

Copper

Contact Plating

Tin

Thickness

0.99mm

Overall Length

19.43mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy