TE Connectivity Insulated Ring Terminal, M5 Stud Size 22 AWG 10 AWG Wire Size, Green, Green

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-2630
Mfr. Part No.:
50832-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polytetrafluoroethylene

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

22AWG

Overall Length

21.33mm

Stud Size

M5

Colour

Green, Green

Contact Plating

Nickel, Nickel

Contact Material

Copper, Copper

Standards/Approvals

No

Maximum Wire Size mm²

0.65mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

0.26mm²

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US

TE Connectivity PIDG STRATO-THERM Ring Tongue Wire Crimp Terminals


PIDG STRATO-THERM high temperature ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PTFE colour coded insulation sleeve. These PIDG STRATO-THERM ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy