TE Connectivity, DIAMOND GRIP Uninsulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size
- RS Stock No.:
- 164-2601
- Mfr. Part No.:
- 30997
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2601
- Mfr. Part No.:
- 30997
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DIAMOND GRIP | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M5 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 19.69mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DIAMOND GRIP | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M5 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 19.69mm | ||
- COO (Country of Origin):
- US
