TE Connectivity, 61336 Uninsulated Crimp Ring Terminal, 9.53mm Stud Size, 1.3mm² to 2mm² Wire Size
- RS Stock No.:
- 164-2354
- Mfr. Part No.:
- 61336-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2354
- Mfr. Part No.:
- 61336-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 61336 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.687in | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | 9.53mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 1.02mm | |
| Overall Length | 1.245in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 61336 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.687in | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size 9.53mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 1.02mm | ||
Overall Length 1.245in | ||
- COO (Country of Origin):
- US
