TE Connectivity Uninsulated Crimp Ring Terminal, 0.3mm² to 1.4mm² Wire Size
- RS Stock No.:
- 164-2353
- Mfr. Part No.:
- 61283-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2353
- Mfr. Part No.:
- 61283-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 0.261in | |
| Outer Ring Diameter | 0.455in | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.64mm | |
| Overall Length | 0.805in | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Uninsulated | ||
Inner Ring Diameter 0.261in | ||
Outer Ring Diameter 0.455in | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.64mm | ||
Overall Length 0.805in | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
