TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 (1/4) Stud Size, 16.77mm² to 26.65mm² Wire Size, Yellow
- RS Stock No.:
- 164-2283
- Mfr. Part No.:
- 52043-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2283
- Mfr. Part No.:
- 52043-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 13.87mm | |
| Maximum Wire Size mm² | 26.65mm² | |
| Minimum Wire Size mm² | 16.77mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Stud Size | M6 (1/4) | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.22mm | |
| Overall Length | 49.48mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 13.87mm | ||
Maximum Wire Size mm² 26.65mm² | ||
Minimum Wire Size mm² 16.77mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Stud Size M6 (1/4) | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.22mm | ||
Overall Length 49.48mm | ||
- COO (Country of Origin):
- US
