TE Connectivity, AMPOWER Uninsulated Ring Terminal, M6 Stud Size 1 AWG 1 AWG Wire Size
- RS Stock No.:
- 164-2234
- Distrelec Article No.:
- 304-47-308
- Mfr. Part No.:
- 325301
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2234
- Distrelec Article No.:
- 304-47-308
- Mfr. Part No.:
- 325301
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | AMPOWER | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 22.1mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 50mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.5mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 60.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 42.4mm² | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series AMPOWER | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 22.1mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 50mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.5mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 60.5mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 42.4mm² | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.
TE Connectivity AMPOWER Crimp Terminals
Related links
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 9.53 mm Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M12 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- NEMIQ M6 Stud Size 1 AWG 1 AWG Wire Size, Grey
- Phoenix Contact M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size, Grey
