TE Connectivity, TERMINYL Insulated Ring Terminal, 9.53mm Stud Size, 42.4mm² to 60.6mm² Wire Size, Blue

Stock information currently inaccessible
RS Stock No.:
164-2230
Mfr. Part No.:
324057
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

9.91mm

Outer Ring Diameter

20.5mm

Maximum Wire Size mm²

60.6mm²

Minimum Wire Size mm²

42.4mm²

Maximum Wire Size AWG

1/0AWG

Minimum Wire Size AWG

1/0AWG

Stud Size

9.53mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

1.78mm

Overall Length

61.62mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy