TE Connectivity, DG STRATO-THERM Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 164-1953
- Distrelec Article No.:
- 304-47-255
- Mfr. Part No.:
- 323151
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£1,459.02
(exc. VAT)
£1,750.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,459.02 | £1.459 |
*price indicative
- RS Stock No.:
- 164-1953
- Distrelec Article No.:
- 304-47-255
- Mfr. Part No.:
- 323151
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | DG STRATO-THERM | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5.54mm | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 16.38mm | |
| Stud Size | M3.5 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 343°C | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series DG STRATO-THERM | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5.54mm | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 16.38mm | ||
Stud Size M3.5 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 343°C | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.26mm² | ||
- COO (Country of Origin):
- US
TE Connectivity DIAMOND GRIP STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp Terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper with a nickel silver sleeve and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
