TE Connectivity, DG STRATO-THERM Insulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Orange
- RS Stock No.:
- 164-1948
- Mfr. Part No.:
- 321894
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-1948
- Mfr. Part No.:
- 321894
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DG STRATO-THERM | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.26mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M5 | |
| Colour | Orange | |
| Contact Material | Nickel | |
| Overall Length | 19.02mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DG STRATO-THERM | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.26mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M5 | ||
Colour Orange | ||
Contact Material Nickel | ||
Overall Length 19.02mm | ||
- COO (Country of Origin):
- US
