TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Green, Red

Stock information currently inaccessible
RS Stock No.:
164-0269
Mfr. Part No.:
327654
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M2.5

Colour

Green, Red

Contact Material

Copper

Contact Plating

Tin

Overall Length

16.99mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy