TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size, 1mm² to 2.5mm² Wire Size, Blue

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-9999
Mfr. Part No.:
342145-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6mm

Outer Ring Diameter

11.9mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M6

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Overall Length

27mm