TE Connectivity, DuraSeal Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
- RS Stock No.:
- 163-8750
- Mfr. Part No.:
- B-106-1402
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 163-8750
- Mfr. Part No.:
- B-106-1402
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DuraSeal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M4 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 33.02mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DuraSeal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M4 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 33.02mm | ||
- COO (Country of Origin):
- MX
Waterproof Duraseal terminals
Crimp terminals pre-installed in a heat shrinkable sleeve coated with a hot melt adhesive to make them waterproof.
The connection, insulation and waterproofing are carried out through shrinking after crimping.
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Related links
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
