TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size

Subtotal (1 box of 1000 units)*

£1,421.84

(exc. VAT)

£1,706.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 October 2026
  • Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,421.84£1.422

*price indicative

RS Stock No.:
163-8691
Mfr. Part No.:
321895
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

STRATO-THERM

Insulation

Uninsulated

Outer Ring Diameter

7.92mm

Inner Ring Diameter

4.34mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

15.77mm

Stud Size

M4

Contact Material

Nickel

Thickness

0.76mm

Standards/Approvals

RoHS

Minimum Wire Size mm²

0.26mm²

Maximum Operating Temperature

649°C

Maximum Wire Size mm²

1.65mm²

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM high temperature ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel and designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy