TE Connectivity, AMPOWER Uninsulated Ring Terminal, 9.53 mm Stud Size 1 AWG 1 AWG Wire Size
- RS Stock No.:
- 161-8616
- Mfr. Part No.:
- 325303
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£281.25
(exc. VAT)
£337.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.625 | £281.25 |
*price indicative
- RS Stock No.:
- 161-8616
- Mfr. Part No.:
- 325303
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | AMPOWER | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22.1mm | |
| Inner Ring Diameter | 9.91mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 50.04mm | |
| Stud Size | 9.53 mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.54mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 60mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series AMPOWER | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22.1mm | ||
Inner Ring Diameter 9.91mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 50.04mm | ||
Stud Size 9.53 mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.54mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 60mm² | ||
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.
TE Connectivity AMPOWER Crimp Terminals
Related links
- TE Connectivity 9.53 mm Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M12 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 9.53 mm Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 9.53 mm Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity 9.53 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 10.5 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Natural
