TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 1mm² to 2.6mm² Wire Size, Black, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8593
Mfr. Part No.:
34806
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

0.265in

Outer Ring Diameter

0.531in

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

M6

Colour

Black, Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.048in

Overall Length

1.296in

COO (Country of Origin):
US