TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, 9.53mm Stud Size, 60.6mm² to 76.3mm² Wire Size, Yellow

Stock information currently inaccessible
RS Stock No.:
161-8530
Mfr. Part No.:
324084
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

23.52mm

Inner Ring Diameter

9.91mm

Minimum Wire Size mm²

60.6mm²

Maximum Wire Size mm²

76.3mm²

Maximum Wire Size AWG

2/0AWG

Minimum Wire Size AWG

2/0AWG

Stud Size

9.53mm

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

2.03mm

Overall Length

61.37mm

Priced to Clear

Yes

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy