TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 161-5593
- Mfr. Part No.:
- 35363
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£345.50
(exc. VAT)
£414.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,500 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.691 | £345.50 |
*price indicative
- RS Stock No.:
- 161-5593
- Mfr. Part No.:
- 35363
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 8.71mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 28.83mm | |
| Stud Size | 10 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.22mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 8.71mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 28.83mm | ||
Stud Size 10 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.22mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
TE Connectivity PIDG Heavy Duty Ring Tongue Crimp Terminals
PIDG ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG ring tongue wire crimp connectors have a heavy duty design for extra mechanical strength and are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size Yellow
- TE Connectivity 10 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
